- RS Stock No.:
- 110-2244
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€36.13
(exc. VAT)
€44.44
(inc. VAT)
Units | Per unit |
1 + | €36.13 |
- RS Stock No.:
- 110-2244
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Wire Covered Hydraulic Hose
Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
- Hydraulic Hose
- Galvanised steel wire outer covering
- High tensile steel wire reinforcing
- Crimped end fittings
- Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids
Specifications
- Connector: Female to Female
- Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in
- Operating Temperature: -40 °C to +121°C
Applications
Applications include medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.
Specifications
Attribute | Value |
---|---|
Connector A | Straight G 1/4 Female |
Connector B | Straight G 1/4 Female |
Overall Length | 750mm |
Inside Diameter | 1/4in |
Maximum Operating Pressure | 190bar |
Inner Hose Material | Synthetic Rubber |
Reinforcing Material | Steel |
Cover Material | Galvanized Steel Wire |
Connector B - Thread Standard | G |
Connector A - Angle | Straight |
Connector B - Thread Size | 1/4in |
Connector A - Thread Standard | G |
Connector B - Gender | Female |
Connector B - Angle | Straight |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +121°C |
Connector A - Thread Size | 1/4in |
Connector A - Gender | Female |