Parker Hydraulic Pipe Clamp for 67.6mm tube, FHS68CFX
- RS Stock No.:
- 279-8475
- Mfr. Part No.:
- FHS68CFX
- Manufacturer:
- Parker
Subtotal (1 box of 4 units)**
€147.20
(exc. VAT)
€181.06
(inc. VAT)
Temporarily out of stock - back order for despatch 16-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €147.20 | €36.80 |
**price indicative
- RS Stock No.:
- 279-8475
- Mfr. Part No.:
- FHS68CFX
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Parker | |
For Tube Outside Diameter | 67.6mm | |
Maximum Tube Outer Diameter | 80.2mm | |
Body Material | Steel | |
Select all | ||
---|---|---|
Manufacturer Parker | ||
For Tube Outside Diameter 67.6mm | ||
Maximum Tube Outer Diameter 80.2mm | ||
Body Material Steel | ||
Related links
- Parker Hydraulic Pipe Clamp for 51.6mm tube, FHS66CFX
- Parker Hydraulic Pipe Clamp for 74.9mm tube, FHS310CFX
- Parker Hydraulic Pipe Clamp for 38.9mm tube, FHS64CFX
- Parker Hydraulic Pipe Clamp for 38.5mm tube, FHS34CFX
- Parker Hydraulic Pipe Clamp for 51mm tube, FHS38CFX
- Parker Hydraulic Pipe Clamp for 50.8mm tube, FHS36/14CFX
- Parker Hydraulic Pipe Clamp, SBAX
- Parker Hydraulic Pipe Clamp, APKA6X