Parker Double Hydraulic Pipe Clamp for 21.5mm tube, RAVG215X
- RS Stock No.:
- 281-2750
- Mfr. Part No.:
- RAVG215X
- Manufacturer:
- Parker
Subtotal (1 box of 25 units)**
€81.65
(exc. VAT)
€100.43
(inc. VAT)
Temporarily out of stock - back order for despatch 18-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €81.65 | €3.266 |
**price indicative
- RS Stock No.:
- 281-2750
- Mfr. Part No.:
- RAVG215X
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Parker | |
For Tube Outside Diameter | 21.5mm | |
Number of Tubes Held | Double | |
Maximum Tube Outer Diameter | 15mm | |
Body Material | Rubber | |
Select all | ||
---|---|---|
Manufacturer Parker | ||
For Tube Outside Diameter 21.5mm | ||
Number of Tubes Held Double | ||
Maximum Tube Outer Diameter 15mm | ||
Body Material Rubber | ||
Related links
- Parker Double Hydraulic Pipe Clamp for 50mm tube, RCP450X
- Parker Double Hydraulic Pipe Clamp for 9.5mm tube, RAP109.5X
- Parker Double Hydraulic Pipe Clamp for 16mm tube, RCA116X
- Parker Double Hydraulic Pipe Clamp for 22mm tube, RCP222X
- Parker Double Hydraulic Pipe Clamp for 32mm tube, RAN532X
- Parker Double Hydraulic Pipe Clamp for 18mm tube, RAVG218X
- Parker Double Hydraulic Pipe Clamp for 40mm tube, RAP540X
- Parker Double Hydraulic Pipe Clamp for 18mm tube, ROPD418X