Parker Double Tube Clamp for 6 → 406.4mm tube, DPC4VZX
- RS Stock No.:
- 288-6313
- Mfr. Part No.:
- DPC4VZX
- Manufacturer:
- Parker
Subtotal (1 box of 10 units)**
€57.16
(exc. VAT)
€70.31
(inc. VAT)
Temporarily out of stock - back order for despatch 16-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €57.16 | €5.716 |
**price indicative
- RS Stock No.:
- 288-6313
- Mfr. Part No.:
- DPC4VZX
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Parker | |
For Tube Outside Diameter | 6 → 406.4mm | |
Number of Tubes Held | Double | |
Clamp Spacing | 3.54331in | |
Body Material | Steel | |
Select all | ||
---|---|---|
Manufacturer Parker | ||
For Tube Outside Diameter 6 → 406.4mm | ||
Number of Tubes Held Double | ||
Clamp Spacing 3.54331in | ||
Body Material Steel | ||
Related links
- Parker Double Tube Clamp for 6 → 406.4mm tube, DPC2VZX
- Parker Double Tube Clamp for 6 → 406.4mm tube, DPC24571X
- Parker Double Tube Clamp for 6 → 406.4mm tube, DPC1VZX
- Parker Double Tube Clamp for 6 → 406.4mm tube, DPC5VZX
- Parker Double Tube Clamp for 6 → 406.4mm tube, DPC3VZX
- Parker Double Tube Clamp, DPO2X
- Parker Double Tube Clamp, DPO1X
- Parker Double Tube Clamp for 4 → 101.8mm tube, DPA24571X