Siemens VXF32 Series Pressure Control Valve, 100 m³/h Maximum Flow Rate, -10 °C to 150 °C - S55202-V122
This Siemens pressure control valve, featuring a cast iron body, ensures precise pressure regulation with a maximum flow rate of 100 m³/h. Its operational range spans from a minimum of -10°C to a maximum of 150°C, making it suitable for diverse industrial applications requiring reliable pressure control.
Features & Benefits
• With the ability to handle a larger fluid rate of 100 m³/h, the valve enables systems to operate at higher flow rates, improving overall efficiency • cast iron body is a durable and corrosion-resistant • The 150°C high maximum operating temperature allows for versatile use
Applications
• Suitable for use in small to medium-sized pressure setups • Essential for hydraulic and pneumatic systems
What is the maximum flow rate of this pressure valve?
The valve is designed for maximum flow rate of 100 m³/h.
Is the pressure control valve suitable for high-pressure applications?
While the valve is designed for precision pressure control, it is optimised for applications with moderate pressure requirements.
Is the pressure control valve compatible with standard connection ports?
Yes, this valve is compatible with standard connection ports.