- RS Stock No.:
- 282-5322
- Mfr. Part No.:
- S55204-V139
- Manufacturer:
- Siemens
1 In stock for delivery within 2 working days
Price Each
€958.65
(exc. VAT)
€1,179.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | €958.65 |
- RS Stock No.:
- 282-5322
- Mfr. Part No.:
- S55204-V139
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens VXF42 Series Pressure Control Valve, 63 m³/h Maximum Flow Rate, -10 °C to 150 °C - S55204-V139
This Siemens pressure control valve, featuring a cast iron body, ensures precise pressure regulation with a maximum flow rate of 63 m³/h. Its operational range spans from a minimum of -10°C to a maximum of 150°C, making it suitable for diverse industrial applications requiring reliable pressure control.
Features & Benefits
• With the ability to handle a larger fluid rate of 63 m³/h, the valve enables systems to operate at higher flow rates, improving overall efficiency
• cast iron body is a durable and corrosion-resistant
• The 150°C high maximum operating temperature allows for versatile use
• cast iron body is a durable and corrosion-resistant
• The 150°C high maximum operating temperature allows for versatile use
Applications
• Suitable for use in small to medium-sized pressure setups
• Essential for hydraulic and pneumatic systems
• Essential for hydraulic and pneumatic systems
What is the maximum flow rate of this pressure valve?
The valve is designed for maximum flow rate of 63 m³/h.
Is the pressure control valve suitable for high-pressure applications?
While the valve is designed for precision pressure control, it is optimised for applications with moderate pressure requirements.
Is the pressure control valve compatible with standard connection ports?
Yes, this valve is compatible with standard connection ports.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | S55204 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +150°C |
Body Material | Cast Iron |
Maximum Flow Rate | 63m³/h |