Hi-Force Steel Female Hydraulic Quick Connect Coupling, NPT 3/8-18 Male
- RS Stock No.:
- 807-867
- Mfr. Part No.:
- CF1
- Manufacturer:
- Hi-Force
11 In stock for delivery within 2 working days
Price Each
€39.99
(exc. VAT)
€49.19
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €39.99 |
5 - 9 | €38.74 |
10 + | €37.50 |
- RS Stock No.:
- 807-867
- Mfr. Part No.:
- CF1
- Manufacturer:
- Hi-Force
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
High Flow Coupler
Available as male half coupler with 3/8 in. - 18 NPTF female half coupler with 3/8 in. - 18 NPTM
Quick connection and release
Self-sealing when disconnected
High flow capacity: 17lpm
Quick connection and release
Self-sealing when disconnected
High flow capacity: 17lpm
Hose, Fittings & Accessories
A range of high quality, high pressure hydraulic fittings. Manufactured from steel, they are designed for working pressures up to 700 bar. Each fitting has 3/8 - 18 NPT threaded ports and is suitable for use with our range of high pressure hydraulic components
Specifications
Attribute | Value |
---|---|
Thread | NPT 3/8-18 Male |
Coupling Gender | Female |
Thread Size | 3/8in |
Material | Steel |
Series | CF |
Type | Union |
Thread Standard | NPT |
Thread Gender | Male |
Maximum Operating Pressure | 700 bar |