- RS Stock No.:
- 768-5831
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29-04-2024, delivery within 2 working days
Added
Price Each
€43.20
(exc. VAT)
€53.14
(inc. VAT)
Units | Per unit |
1 - 4 | €43.20 |
5 - 9 | €41.86 |
10 + | €40.52 |
- RS Stock No.:
- 768-5831
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Quick Connect ISO B Brass Couplings - RS
Quick Connect ISO B Brass Couplings from RS with VITON® fluoroelastomer seals, incorporating a poppet valve, mechanically-locking balls, suitable for use within environments from -15 to +180°C. The quick connect ISO B couplings are fully interchangeable with ISO 7241-1 series 'B' products, are designed to prevent connection or disconnection where residual pressure exists, and are very easy to connect or disconnect simply by pulling back on the outer sleeve.
Warning
No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.
Specifications
Attribute | Value |
---|---|
Thread | BSP 3/4 Male |
Coupling Gender | Male |
Thread Size | 3/4in |
Material | Brass |
Series | IRBO |
Compatible With | ISO 7241-1-B |
Type | Union |
Locking Style | Ball Lock |
Seal Material | FMK |
Thread Standard | BSP |
Thread Gender | Male |
Maximum Operating Pressure | 125 bar |
Maximum Operating Temperature | +180°C |
Minimum Operating Temperature | -15°C |