Stauff Steel Hydraulic Test Point, SMK 20 R 1/4 VC A2 S/S Male, G
- RS Stock No.:
- 432-5476
- Mfr. Part No.:
- SMK 20 R 1/4 VC A2 S/S
- Manufacturer:
- Stauff
Image representative of range
Subtotal (1 unit)*
€52.82
(exc. VAT)
€64.97
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.82 |
*price indicative
- RS Stock No.:
- 432-5476
- Mfr. Part No.:
- SMK 20 R 1/4 VC A2 S/S
- Manufacturer:
- Stauff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Test Point | |
| Thread Size | 1/4 in | |
| Connection Thread Standard | G | |
| Port Gender | Male | |
| Body Material | Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point | ||
Thread Size 1/4 in | ||
Connection Thread Standard G | ||
Port Gender Male | ||
Body Material Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Test Coupling SMK
Test point thread M16 x 2
Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.
Warning
It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.
