- RS Stock No.:
- 188-526
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price 1 Pack of 3
€111.72
(exc. VAT)
€137.42
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €111.72 | €37.24 |
5 - 9 | €107.25 | €35.75 |
10 + | €105.01 | €35.003 |
*price indicative |
- RS Stock No.:
- 188-526
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Black Phosphate Finish
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Standards
DIN 2391/C
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Specifications
Attribute | Value |
---|---|
Outside Diameter | 18mm |
Inner Diameter | 14mm |
Material | Phosphated Steel |
Thickness | 2mm |
Length | 2m |
Finish | Black Phosphate |
Weight | 0.8kg/m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 274 bar |