Extech 445703 Hygrometer 60 °C, ±5 % Accuracy, 60 °C Max, 99 %RH Max, RSCAL
- RS Stock No.:
- 881-068
- Mfr. Part No.:
- 445703
- Manufacturer:
- Extech
Subtotal (1 unit)*
€189.14
(exc. VAT)
€232.64
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.14 |
*price indicative
- RS Stock No.:
- 881-068
- Mfr. Part No.:
- 445703
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | 1 °C | |
| Maximum Humidity Measurement | 99%RH | |
| Model Number | 445703 | |
| Humidity Measurement Accuracy | ±5 % | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Weight | 169g | |
| Battery Type | 1.5 V AAA | |
| Length | 109mm | |
| Height | 20mm | |
| Width | 99mm | |
| Standards/Approvals | CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 60°C | ||
Product Type Hygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy 1 °C | ||
Maximum Humidity Measurement 99%RH | ||
Model Number 445703 | ||
Humidity Measurement Accuracy ±5 % | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Weight 169g | ||
Battery Type 1.5 V AAA | ||
Length 109mm | ||
Height 20mm | ||
Width 99mm | ||
Standards/Approvals CE | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The FLIR Big Digit Hygro-Thermometer provide simultaneous measurements of humidity and temperature. It has memory with reset function stores maximum and minimum measurements. It is used in factories, greenhouses and offices to maintain proper temperature and humidity conditions and to Record extremes during the day.
Low battery indication
Related links
- Extech 445703 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445703 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445715 Hygrometer 60 °C 60 °C Max RSCAL
- StarTech.com Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445815 Hygrometer 60 °C 60 °C Max RSCAL
- RS PRO Hygrometer 60 °C 60 °C Max, 80 %RH Max
- StarTech.com Hygrometer 60 °C 60 °C Max, 100 %RH Max
- Extech 445815 Hygrometer 60 °C 60 °C Max UKAS
