Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C, ±0.8 %RH Accuracy, 100 °C Max, 100 %RH Max, UKAS
- RS Stock No.:
- 200-5027
- Mfr. Part No.:
- HP32-S-Set
- Manufacturer:
- Rotronic Instruments
Subtotal (1 unit)*
€1,259.60
(exc. VAT)
€1,549.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,259.60 |
*price indicative
- RS Stock No.:
- 200-5027
- Mfr. Part No.:
- HP32-S-Set
- Manufacturer:
- Rotronic Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 100°C | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±0.2 K | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | Hygropalm HP32 set | |
| Humidity Measurement Accuracy | ±0.8 %RH | |
| Dewpoint Measurement | Yes | |
| Interface Type | USB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Battery Type | Lithium-Polymer | |
| Standards/Approvals | No | |
| Width | 63mm | |
| Length | 160mm | |
| Weight | 185g | |
| Height | 160mm | |
| Battery Life | 48h | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 100°C | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±0.2 K | ||
Maximum Humidity Measurement 100%RH | ||
Model Number Hygropalm HP32 set | ||
Humidity Measurement Accuracy ±0.8 %RH | ||
Dewpoint Measurement Yes | ||
Interface Type USB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Battery Type Lithium-Polymer | ||
Standards/Approvals No | ||
Width 63mm | ||
Length 160mm | ||
Weight 185g | ||
Height 160mm | ||
Battery Life 48h | ||
Calibrated UKAS | ||
The HygroPalm HP32 S Set is a versatile handheld instrument compatible with all HC2A and HC2 ROTRONIC humidity and temperature probes, it is able to perform spot measurements and logging of relative humidity, temperature and other psychrometric parameters. The instrument includes a rechargeable battery and 64,000 point internal memory for logging.;Probe accuracy ±0.8 %RH / ±0.1 K, at 10...30 °C;The HP32-S-Set, includes the latest Rotronic HC2A-S Standard Probe for humidity and temperature measurement as well as the HP32 handheld, soft case, USB lead and Windows software.
Relative humidity, temperature and psychrometric calculations;Graphical display for graphs and up to 4 values;Freely settable Visual and audible alarms on every value;64000 data points memory for time programmable interval logging;Long lasting battery (up to 48h when logging every 30s)
Applications include;Field inspection and spot checks in HVAC;Building Management Systems;Agriculture and Food industry;Pharmaceutical Industry
Note
Compatible with all HC2 and HC2A probes & HW4 Software
Package contents
HygroPalm HP32
HC2A-S Standard Probe
Soft Case
Micro-USB Cable (computer connection and battery charging)
HW4 LITE license key
Package contents
HygroPalm HP32
HC2A-S Standard Probe
Soft Case
Micro-USB Cable (computer connection and battery charging)
HW4 LITE license key
Related links
- Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C 100 °C Max, 100 %RH Max
- Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C 100 °C Max RSCAL
- Rotronic Instruments Hygrometer 60 °C 200 °C Max UKAS
- Rotronic Instruments HP31 Hygrometer 60 °C 100 %RH Max, UKAS
- Rotronic Instruments Hygrometer 60 °C 200 °C Max, 100 %RH Max
- Rotronic Instruments Hygrometer 60 °C 200 °C Max RSCAL
- Rotronic Instruments HP31 Hygrometer 60 °C 100 %RH Max
- Rotronic Instruments HL-20D-SET Hygrometer 50 °C 60 °C Max UKAS
