RS PRO RS1360A Hygrometer 60 °C, ±3 %RH Accuracy, 60 °C Max, 95 %RH Max, UKAS

Subtotal (1 unit)*

€394.84

(exc. VAT)

€485.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€394.84

*price indicative

RS Stock No.:
200-5028
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Temperature Measurement

60°C

Product Type

Hygrometer

Function

Dew Point, Hold, Memory, Read

Hygrometer Type

Digital Hygrometer

Temperature Measurement Accuracy

±0.8°C, ±1.5°F

Maximum Humidity Measurement

95%RH

Model Number

RS1360A

Humidity Measurement Accuracy

±3 %RH

Dewpoint Measurement

Yes

Minimum Operating Temperature

0°C

Temperature Resolution

0.1°C

Humidity Resolution

0.1%RH

Maximum Operating Temperature

60°C

Power Source

Battery

Length

270mm

Height

25mm

Weight

210g

Width

68mm

Standards/Approvals

No

Battery Life

140h

Calibrated

UKAS

COO (Country of Origin):
TW

RS PRO RS1360A Handheld Hygrometer, Max Temperature +140°F, +60°C, Max Humidity 95% RH


Need a handheld device to conveniently measure Air humidity and temperature? Choose this RS PRO hygrometer to take instant readings of Air temperature and relative humidity in your environment.

This device has a Compact and robust design and is supplied with a case so you can safely carry it with you. Its precision thin-film capacitance sensor allows you to take readings instantaneously. The device has a dual display, which means you can take readings in both Fahrenheit and Centigrade.

The hygrometer has data memory functions, allowing you to store the data and hold it on the liquid-crystal display (LCD) screen. It also has a power-off function that will automatically turn it off when it's not in use. The product comes with a soft case and a battery so you can start using it right away.

Features and Benefits


• Digital hygrometer type

• Absolute maximum temperature measurement of +140ºF, +60°C

• Best temperature measurement accuracy of ±0.8°C, ±1.5ºF

• Temperature measurement resolution of +0.1°C, +0.1ºF

• Dewpoint measurement

• Features dewpoint, hold, memory and read functions

• Best humidity measurement accuracy of ±3% RH (relative humidity)

• Humidity measurement resolution of 0.1% RH (relative humidity)

• Maximum humidity measurement of 95% RH (relative humidity)

• Minimum operating temperature of 0°C

• Maximum operating temperature of +60°C

• Handheld

• Battery-powered

• Battery life of 140 h

• Battery type of 9 V

• Weight of 210 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy