Eliwell SH3NPM100Y400 Humidity Probe 60 °C, 100 %RH Max
- RS Stock No.:
- 218-4309
- Mfr. Part No.:
- EWHS3040-4_20MA
- Manufacturer:
- Eliwell
Subtotal (1 unit)*
€336.35
(exc. VAT)
€413.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.35 |
*price indicative
- RS Stock No.:
- 218-4309
- Mfr. Part No.:
- EWHS3040-4_20MA
- Manufacturer:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Product Type | Humidity Probe | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | SH3NPM100Y400 | |
| Dewpoint Measurement | Yes | |
| Temperature Resolution | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 121.8mm | |
| Standards/Approvals | IEC/EN | |
| Height | 50.5mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Product Type Humidity Probe | ||
Maximum Humidity Measurement 100%RH | ||
Model Number SH3NPM100Y400 | ||
Dewpoint Measurement Yes | ||
Temperature Resolution -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 121.8mm | ||
Standards/Approvals IEC/EN | ||
Height 50.5mm | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
The Eliwell passive humidity and temperature probe has a digital humidity sensor and temperature sensor. For this humidity and temperature probe the recovery time from saturation depends on air flow rate.
Operating temperature is from -40°C to 60°C
Ambient humidity is 0 to 100% RH
Electrical connections are of screw terminals
Measurement accuracy of moisture (at 23°C) is ±3% RH
Related links
- Eliwell SH0NPM100I400 Humidity Probe 60 °C, 100 %RH Max
- Eliwell SH5NPM100I400 Humidity Probe 60 °C, 100 %RH Max
- Sefram Data Logging CO2 Probe 60 °C 100 %RH Max, 9 V Battery-Powered
- Lascar Data Logging Air Quality Monitor 60 °C Mains-Powered
- Testo Smart Probes VAC kit Data Logging Probe 60 °C 100 %RH Max, Battery-Powered
- Rotronic Instruments HP31 Hygrometer 60 °C 100 %RH Max
- SAUERMANN. Thermohygrometer 60 °C 60 °C Max RSCAL
- Testo 625 Thermohygrometer 50 °C 60 °C Max, 100 %RH Max
