SAUERMANN. Thermohygrometer, 0.1 %RH Accuracy, 0 → 60°C Max, 0 → 100%RH Max, UKAS Calibration
- RS Stock No.:
- 241-0533
- Mfr. Part No.:
- SI-HH3
- Manufacturer:
- SAUERMANN.
Subtotal (1 unit)*
€389.78
(exc. VAT)
€479.43
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €389.78 |
*price indicative
- RS Stock No.:
- 241-0533
- Mfr. Part No.:
- SI-HH3
- Manufacturer:
- SAUERMANN.
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAUERMANN. | |
Absolute Maximum Temperature Measurement | 0 → 60°C | |
Maximum Humidity Measurement | 0 → 100%RH | |
Hygrometer Type | Thermohygrometer | |
Best Temperature Measurement Accuracy | ± 0.5 °C | |
Temperature Measurement Resolution | 0.1°C | |
Best Humidity Measurement Accuracy | 0.1 %RH | |
Calibrated | UKAS | |
Select all | ||
---|---|---|
Brand SAUERMANN. | ||
Absolute Maximum Temperature Measurement 0 → 60°C | ||
Maximum Humidity Measurement 0 → 100%RH | ||
Hygrometer Type Thermohygrometer | ||
Best Temperature Measurement Accuracy ± 0.5 °C | ||
Temperature Measurement Resolution 0.1°C | ||
Best Humidity Measurement Accuracy 0.1 %RH | ||
Calibrated UKAS | ||
Related links
- SAUERMANN. Thermohygrometer 0 → 60°C Max RS Calibration
- SAUERMANN. Thermohygrometer 0 → 60°C Max, 0 → 100%RH Max
- KIMO Thermohygrometer -20 → +70°C Max UKAS Calibration
- Testo 610 Hygrometer +50°C Max UKAS Calibration
- KIMO TH210 Fixed Hygrometer +100°C Max UKAS Calibration
- Rotronic Instruments HP31 Handheld Hygrometer +60°C Max UKAS Calibration
- RS PRO Handheld Hygrometer +100 °C 100%RH Max, UKAS Calibration
- Testo 605-H1 Hygrometer +50°C Max UKAS Calibration