SAUERMANN. Thermohygrometer 60 °C, 0.1 %RH Accuracy, 60 °C Max, 100 %RH Max

Subtotal (1 unit)*

€171.77

(exc. VAT)

€211.28

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +€171.77

*price indicative

RS Stock No.:
241-0467
Mfr. Part No.:
SI-HH3
Manufacturer:
SAUERMANN.
Find similar products by selecting one or more attributes.
Select all

Brand

SAUERMANN.

Maximum Temperature Measurement

60°C

Product Type

Thermohygrometer

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

± 0.5 °C, ±0.5°C

Maximum Humidity Measurement

100%RH

Humidity Measurement Accuracy

0.1 %RH

Dewpoint Measurement

Yes

Minimum Operating Temperature

-10°C

Temperature Resolution

0.1°C

Power Source

1.5 V Battery

Maximum Operating Temperature

60°C

Weight

200g

Battery Type

AAA LR03

Length

70mm

Height

228mm

Width

33mm

Standards/Approvals

2012/19/EU WEEE, 2014/35/EU, RoHS II, 2014/30/EU EMC, 2015/863 EU (RoHS 3)

Battery Life

250h

COO (Country of Origin):
CN
The SAUERMAN. thermo-hygrometer easily measures relative humidity and temperature.

Thermo-hygrometer

Backlit LCD screen

Easily view different parameters

Browse saved measurements history and data graphs

Create reports (PDF, CSV, or XML) and add up to four (4) photos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy