Extech RH490 Thermohygrometer, ±2 %RH Accuracy, 100 °C Max, 100 %RH Max

Image representative of range

Subtotal (1 unit)*

€379.00

(exc. VAT)

€466.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€379.00

*price indicative

RS Stock No.:
288-0405
Mfr. Part No.:
RH490
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Thermohygrometer

Maximum Temperature Measurement

100°C

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

±1.8 °F

Maximum Humidity Measurement

100%RH

Humidity Measurement Accuracy

±2 %RH

Model Number

RH490

Dewpoint Measurement

Yes

Humidity Resolution

0.1%RH

Temperature Resolution

0.1°F

Minimum Operating Temperature

-22°C

Power Source

9 V Battery

Standards/Approvals

CE

Height

33mm

Length

7.8in

Width

1.7in

Weight

7g

COO (Country of Origin):
CN
The FLIR Precision Hygro-Thermometer is a high-accuracy device designed for HVAC professionals and water damage restoration contractors. With less than 30-second RH response time, it provides precise measurements of humidity, temperature, dew point, wet bulb, and water vapor levels.

Provides highest 2% RH accuracy with Grains Per Pound (GPP) and Grams per Kilogram (g/kg) measurement

Dual backlit display for easy reading in any lighting conditions

Slim design with rubberized sides for better grip and one-hand operation

Auto power off with disable and low battery indicator for prolonged battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy