Hanna Instruments HI 9565 Hygrometer
- RS Stock No.:
- 615-3245
- Mfr. Part No.:
- HI9564
- Manufacturer:
- Hanna Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 615-3245
- Mfr. Part No.:
- HI9564
- Manufacturer:
- Hanna Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Hygrometer Type | Digital Hygrometer | |
| Model Number p | HI 9565 | |
| Power Source | Battery | |
| Battery Type | 9V | |
| Battery Life | 250 h | |
| Minimum Operating Temperature | 0°C | |
| Weight | 340g | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Hygrometer Type Digital Hygrometer | ||
Model Number p HI 9565 | ||
Power Source Battery | ||
Battery Type 9V | ||
Battery Life 250 h | ||
Minimum Operating Temperature 0°C | ||
Weight 340g | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Hanna Instruments HI 9564 Handheld Hygrometer +60°C Max, 95%RH Max
- Hanna Instruments HI 98201 pH Meter
- Hanna Instruments HI 180 Magnetic Stirrer, max. capacity 1 L
- Hanna Instruments HI 731319 Magnet, max. capacity 1 L
- Hanna Instruments HI 98107 pH Meter 0.1 pH Resolution, 14 pH Max
- Hanna Instruments HI 3811 Conductivity Meter
- Hanna Instruments HI-98303 Conductivity Meter 1999μS/cm Battery 1 μS/cm
- Hanna Instruments HI 38018 Test Kit Free Chlorine
