- RS Stock No.:
- 911-9715
- Mfr. Part No.:
- 0560 6351
- Manufacturer:
- Testo
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€507.00
(exc. VAT)
€623.61
(inc. VAT)
Units | Per unit |
1 + | €507.00 |
- RS Stock No.:
- 911-9715
- Mfr. Part No.:
- 0560 6351
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Testo 635-1 Temperature and Humidity Meter
This portable, two-port temperature and humidity meter enables the temperature and humidity level to be measured simultaneously.
The two-line LCD display enables the temperature and RH level to be visualised simultaneously.
Possible to date measurements and export them to an infrared printer.
Dew point calculation.
Hold, min. and and max. functions
Auto power-off if not being used.
Probes must be ordered separately.
Can be used with an infrared printer.
The two-line LCD display enables the temperature and RH level to be visualised simultaneously.
Possible to date measurements and export them to an infrared printer.
Dew point calculation.
Hold, min. and and max. functions
Auto power-off if not being used.
Probes must be ordered separately.
Can be used with an infrared printer.
Testo Hygrometer, AA Battery Type, -20°C to +50°C - 635 Series - 0560 6351
Simultaneously measure temperature and humidity levels in your work environment with this hygrometer from Testo. For versatility, it's also suitable for measuring the dew point and ambient pressure of compressed air. The illuminated display enables you to read your data easily, even in dim lighting conditions. It's battery-operated, so it's portable and doesn't require connection to a power source.
Features & Benefits
• Compact dimensions of 220 (length) x 74 (width) x 46mm (height) for ease of handling
• Robust battery life of 200 hours for long-lasting use
• Strong ABS housing material for resistance to impact and wear
• Robust battery life of 200 hours for long-lasting use
• Strong ABS housing material for resistance to impact and wear
Applications
• Medical and pharmaceutical industry
• Food safety
• HVAC systems
• Food safety
• HVAC systems
What types of probes can I use with this hygrometer?
This hygrometer is compatible with various types of probes, including thermocouples, absolute pressure probes and immersion probes.
Specifications
Attribute | Value |
---|---|
Hygrometer Type | Digital Hygrometer |
Model Number p | 635-1 |
Calibrated | RSCAL |
Power Source | Battery |
Battery Type | AA |
Battery Life | 200 h |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Weight | 428g |