- RS Stock No.:
- 761-1165
- Mfr. Part No.:
- 0560 8314
- Manufacturer:
- Testo
13 In stock, please allow up to 5 working days for delivery
Added
Price Each
€283.00
(exc. VAT)
€348.09
(inc. VAT)
Units | Per unit |
1 + | €283.00 |
- RS Stock No.:
- 761-1165
- Mfr. Part No.:
- 0560 8314
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
testo 830-T4 Infrared Thermometer
The Testo 830-T4 is a professional-grade infrared thermometer designed for non-contact surface temperature measurements in industry and trade. It's known for its high accuracy, wide temperature range, and long-distance capabilities.
The Testo 830-T4 infrared thermometer set (764-4402) is also available and includes cross-band Type K surface probe, leather case, batteries and calibration protocol
The Testo 830-T4 infrared thermometer set (764-4402) is also available and includes cross-band Type K surface probe, leather case, batteries and calibration protocol
Features include:
- Two point laser measurement spot marking
- Unit is capable of providing contact temperature measurement and emissivity determination with an attachable TC probe (probe is only supplied in the Set: 764-4402)
- Input of upper and lower limit value
- Adjustable emissivity 0.2 to 1.0, ensures accurate readings for different materials
- Temperature range: -30°C to +400°C (-22°F to +752°F)
- Resolution: 0.1°C
- Distance-to-spot ratio: 30:1, allowing for precise measurements from even afar
- Built-in laser pointer for accurate targeting of the measurement area
- Backlit LCD display for easy reading in low-light conditions
- Min/max memory
- Data hold function
- Optional Type-K thermocouple input - enables contact temperature measurements
- Safe and non-contact measurements: Avoid touching hot or hazardous surfaces.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +400°C |
Temperature Scale | Centigrade |
Calibrated | RSCAL |
Best Accuracy | ±1 °C |
Absolute Minimum Temperature Measurement | -30°C |
Distance to Spot Ratio | 30:1 |
Emissivity | 0.1 → 1, Adjustable |
Model Number p | 830-T4 |
Resolution | 0.1 °C |
Data Storage | Yes |
Response Time | 500 ms |
Length | 38mm |
Width | 75mm |
Height | 190mm |
Dimensions | 190 x 75 x 38mm |
Weight | 200g |
- RS Stock No.:
- 761-1165
- Mfr. Part No.:
- 0560 8314
- Manufacturer:
- Testo