CHIPQUIK Straight Through Hole Mount 2.9 mm Pitch IC Socket Adapter, SOIC 8 to DIP 8
- RS Stock No.:
- 286-2010
- Mfr. Part No.:
- PA0001
- Manufacturer:
- CHIPQUIK
Subtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
In Stock
- 452 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.26 |
*price indicative
- RS Stock No.:
- 286-2010
- Mfr. Part No.:
- PA0001
- Manufacturer:
- CHIPQUIK
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
| Brand | CHIPQUIK | |
| Product Type | IC Socket Adapter | |
| Connection A | SOIC 8 | |
| Number of Contacts B | 8 | |
| Contact Plating | Gold Plating | |
| Connection B | DIP 8 | |
| Pitch | 2.9mm | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type IC Socket Adapter | ||
Connection A SOIC 8 | ||
Number of Contacts B 8 | ||
Contact Plating Gold Plating | ||
Connection B DIP 8 | ||
Pitch 2.9mm | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The CHIPQUIK SOIC-8 to DIP-8 SMT Adapter has immersion gold finish and it comes unassembled with Pins Included.
RoHS compliant
Lead free
REACH compliant
Related links
- CHIPQUIK Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, SOIC 8 to DIP 8
- CHIPQUIK Straight Adapter Mount 1.27 mm Pitch IC Socket Adapter, SOIC 8 to DIP 8
- CHIPQUIK Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, SOIC 20 to DIP 20
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Through Hole Mount 7.62 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP