Sunhayato Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, SOP to DIP
- RS Stock No.:
- 401-7765
- Mfr. Part No.:
- 14P-SOD-127-300
- Manufacturer:
- Sunhayato
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 401-7765
- Mfr. Part No.:
- 14P-SOD-127-300
- Manufacturer:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | IC Socket Adapter | |
| Connection A | SOP | |
| Number of Contacts A | 14 | |
| Connection Gender A | Female | |
| Number of Contacts B | 14 | |
| Connection Gender B | Female | |
| Connection B | DIP | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current | 2A | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type IC Socket Adapter | ||
Connection A SOP | ||
Number of Contacts A 14 | ||
Connection Gender A Female | ||
Number of Contacts B 14 | ||
Connection Gender B Female | ||
Connection B DIP | ||
Pitch 1.27mm | ||
Contact Plating Gold | ||
Current 2A | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material FR4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
DIP socket converter adaptor from SOP
Converts SOP IC to DIP IC
Enables SOP IC to be mounted on board manufactured for use with DIP IC
Suitable for use with reflow oven, soldering machine
Related links
- Sunhayato Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Sunhayato Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SOP
- Sunhayato Straight Surface Mount 650 μm Pitch IC Socket Adapter, DIP to SOP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight 1.27 mm Pitch IC Socket Adapter, SOP to PGA
- CHIPQUIK Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, SOIC 8 to DIP 8
- CHIPQUIK Straight Adapter Mount 1.27 mm Pitch IC Socket Adapter, SOIC 8 to DIP 8
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP
