Winslow Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, PLCC to PGA
- RS Stock No.:
- 741-9350
- Mfr. Part No.:
- WA084127DAJTRC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€37.67
(exc. VAT)
€46.33
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €37.67 | - |
| 25 - 74 | €33.90 | 10% |
| 75 - 199 | €30.13 | 20% |
| 200 - 399 | €26.40 | 29% |
| 400 + | €24.48 | 35% |
*price indicative
- RS Stock No.:
- 741-9350
- Mfr. Part No.:
- WA084127DAJTRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | PLCC | |
| Connection Gender A | Female | |
| Number of Contacts A | 84 | |
| Number of Contacts B | 84 | |
| Connection Gender B | Male | |
| Pitch | 1.27mm | |
| Connection B | PGA | |
| Contact Plating | Gold over Nickel | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A PLCC | ||
Connection Gender A Female | ||
Number of Contacts A 84 | ||
Number of Contacts B 84 | ||
Connection Gender B Male | ||
Pitch 1.27mm | ||
Connection B PGA | ||
Contact Plating Gold over Nickel | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
PLCC Pads to PGA Pin Adapters
These Winslow Adaptics PLCC with Pads to PGA Pin Adapters have a 1.6mm above board height.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Right Angle Surface Mount 1.27 mm Pitch IC Socket Adapter, PLCC to PLCC
- Winslow Straight 1.27 mm Pitch IC Socket Adapter, SOP to PGA
- Winslow Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
