Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, MSOP to DIP

Get a bulk buy discount

Add 125 more to save €174.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

€69.88

(exc. VAT)

€85.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120€13.976€69.88-
125 - 370€12.58€62.90€174.50
375 - 995€11.18€55.90€1,048.50
1000 - 1995€9.782€48.91€4,194.00
2000 +€9.084€45.42€9,784.00

*price indicative

RS Stock No.:
741-9394
Mfr. Part No.:
W9558RC
Manufacturer:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

IC Socket Adapter

Connection A

MSOP

Number of Contacts A

14

Connection Gender A

Female

Connection Gender B

Male

Number of Contacts B

14

Pitch

2.54mm

Connection B

DIP

Contact Plating

Tin over Nickel

Mount Type

Through Hole

Orientation

Straight

Standards/Approvals

No

Contact Material

Brass

Housing Material

FR4

COO (Country of Origin):
GB

SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors


'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.

IC Sockets-Package Adaptics DIP


A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy