Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- RS Stock No.:
- 741-9442
- Mfr. Part No.:
- W9521RC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 25 more to save €116.00
View bulk pricing optionsSubtotal (1 unit)*
€46.35
(exc. VAT)
€57.01
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €46.35 | - |
| 25 - 74 | €41.71 | €116.00 |
| 75 - 199 | €37.08 | €695.25 |
| 200 - 399 | €32.45 | €2,780.00 |
| 400 + | €30.13 | €6,488.00 |
*price indicative
- RS Stock No.:
- 741-9442
- Mfr. Part No.:
- W9521RC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | SOP | |
| Connection Gender A | Female | |
| Number of Contacts A | 44 | |
| Connection Gender B | Male | |
| Number of Contacts B | 44 | |
| Contact Plating | Tin over Nickel | |
| Connection B | DIP | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A SOP | ||
Connection Gender A Female | ||
Number of Contacts A 44 | ||
Connection Gender B Male | ||
Number of Contacts B 44 | ||
Contact Plating Tin over Nickel | ||
Connection B DIP | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
SOIC to DIP Sockets
Adaptics that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format.
PCB: Epoxy Fibreglass FR4
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Sunhayato Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, DIP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSOP to DIP
