Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- RS Stock No.:
- 741-9476
- Mfr. Part No.:
- W13088RC
- Manufacturer:
- Winslow
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
€29.71
(exc. VAT)
€36.545
(inc. VAT)
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €5.942 | €29.71 |
| 125 - 370 | €5.35 | €26.75 |
| 375 - 995 | €4.754 | €23.77 |
| 1000 - 1995 | €4.16 | €20.80 |
| 2000 + | €3.862 | €19.31 |
*price indicative
- RS Stock No.:
- 741-9476
- Mfr. Part No.:
- W13088RC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | QFN | |
| Connection Gender A | Female | |
| Number of Contacts A | 8 | |
| Connection Gender B | Male | |
| Number of Contacts B | 8 | |
| Pitch | 2.54mm | |
| Connection B | DIP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A QFN | ||
Connection Gender A Female | ||
Number of Contacts A 8 | ||
Connection Gender B Male | ||
Number of Contacts B 8 | ||
Pitch 2.54mm | ||
Connection B DIP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Fibreglass | ||
- COO (Country of Origin):
- GB
QFN to DIP Pin Adapters
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- RS PRO 175mm LCD Inclinometer
