Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- RS Stock No.:
- 741-9754
- Mfr. Part No.:
- WA11T048-005-NOSKTRC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 25 more to save €57.50
View bulk pricing optionsSubtotal (1 unit)*
€22.95
(exc. VAT)
€28.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €22.95 | - |
| 25 - 74 | €20.65 | €57.50 |
| 75 - 199 | €18.36 | €344.25 |
| 200 - 399 | €16.07 | €1,376.00 |
| 400 + | €14.93 | €3,208.00 |
*price indicative
- RS Stock No.:
- 741-9754
- Mfr. Part No.:
- WA11T048-005-NOSKTRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | QFN | |
| Connection Gender A | Female | |
| Number of Contacts A | 48 | |
| Number of Contacts B | 48 | |
| Connection Gender B | Male | |
| Connection B | PGA | |
| Contact Plating | Tin over Nickel | |
| Pitch | 2.54mm | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A QFN | ||
Connection Gender A Female | ||
Number of Contacts A 48 | ||
Number of Contacts B 48 | ||
Connection Gender B Male | ||
Connection B PGA | ||
Contact Plating Tin over Nickel | ||
Pitch 2.54mm | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material PBT | ||
- COO (Country of Origin):
- GB
QFP/QFN Socket to Male PGA Footprint
IC Sockets-Adaptics Test & Burn-In
Related links
- Winslow 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Surface Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight 1.27 mm Pitch IC Socket Adapter, SOP to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- Winslow Straight 0.8 mm 64 Pin Female QFP to 64 Pin Male PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
