Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP
- RS Stock No.:
- 741-9552
- Mfr. Part No.:
- W13076RC
- Manufacturer:
- Winslow
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 741-9552
- Mfr. Part No.:
- W13076RC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | QFN | |
| Number of Contacts A | 28 | |
| Connection Gender A | Female | |
| Connection Gender B | Male | |
| Number of Contacts B | 28 | |
| Pitch | 2.54mm | |
| Connection B | DIP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A QFN | ||
Number of Contacts A 28 | ||
Connection Gender A Female | ||
Connection Gender B Male | ||
Number of Contacts B 28 | ||
Pitch 2.54mm | ||
Connection B DIP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material Fibreglass | ||
- COO (Country of Origin):
- GB
QFN to DIP Pin Adapters
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 0.5 mm 28 Pin Female QFN to 28 Pin Male DIP
- Winslow Straight Through Hole Mount 0.8 mm 28 Pin Female QFN to 28 Pin Male DIP
- Winslow Straight Through Hole Mount 0.4 mm 48 Pin Female QFN to 48 Pin Male PGA
- Winslow Straight Through Hole Mount 0.4 mm 40 Pin Female QFN to 40 Pin Male PGA
- Winslow Straight Through Hole Mount 0.4 mm 56 Pin Female QFN to 56 Pin Male PGA
- Winslow Straight Through Hole Mount 0.8 mm 28 Pin Female QFN to 28 Pin Male PGA
- Winslow Straight Through Hole Mount 15.24 mm 28 Pin Female DIP to 28 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 28 Pin Female SOP to 28 Pin Male DIP
