Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to DIP

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

€111.01

(exc. VAT)

€136.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120€22.202€111.01
125 - 370€21.40€107.00
375 - 995€20.624€103.12
1000 - 1995€19.824€99.12
2000 +€19.028€95.14

*price indicative

RS Stock No.:
741-9559
Mfr. Part No.:
W13099RC
Manufacturer:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

IC Socket Adapter

Connection A

QFN

Connection Gender A

Female

Number of Contacts A

28

Connection Gender B

Male

Number of Contacts B

28

Pitch

2.54mm

Connection B

DIP

Mount Type

Through Hole

Orientation

Straight

Standards/Approvals

No

Contact Material

Brass

Housing Material

Fibreglass

COO (Country of Origin):
GB

QFN to DIP Pin Adapters


'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.

IC Sockets-Package Adaptics


A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Related links