Winslow Right Angle Surface Mount Mount 1.27 mm Pitch IC Socket Adapter, PLCC to PLCC
- RS Stock No.:
- 741-9650
- Mfr. Part No.:
- W9327-ZC158
- Manufacturer:
- Winslow
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€57.34
(exc. VAT)
€70.53
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €57.34 |
| 25 - 74 | €51.60 |
| 75 - 199 | €45.89 |
| 200 - 399 | €40.15 |
| 400 + | €37.27 |
*price indicative
- RS Stock No.:
- 741-9650
- Mfr. Part No.:
- W9327-ZC158
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | PLCC | |
| Connection Gender A | Male | |
| Number of Contacts A | 68 | |
| Number of Contacts B | 68 | |
| Connection Gender B | Male | |
| Pitch | 1.27mm | |
| Connection B | PLCC | |
| Mount Type | Surface Mount | |
| Orientation | Right Angle | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A PLCC | ||
Connection Gender A Male | ||
Number of Contacts A 68 | ||
Number of Contacts B 68 | ||
Connection Gender B Male | ||
Pitch 1.27mm | ||
Connection B PLCC | ||
Mount Type Surface Mount | ||
Orientation Right Angle | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- GB
SMT PLCC Plugs
Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.
Related links
- Winslow Right Angle Surface Mount Mount 1.27 mm Pitch IC Socket Adapter, PLCC to PLCC
- Winslow Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, PLCC to PGA
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Winslow Straight Surface Mount Mount 1.27 mm Pitch IC Socket Adapter, SOIC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 15.24 mm Pitch IC Socket Adapter, DIP to PLCC
- CHIPQUIK Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, SOIC 8 to DIP 8
