TE Connectivity 750 μm Pitch 20 Way Through Hole SIP IC Socket
- RS Stock No.:
- 480-013
- Distrelec Article No.:
- 304-49-212
- Mfr. Part No.:
- 1-1814655-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
€290.71
(exc. VAT)
€357.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €290.71 | €5.814 |
*price indicative
- RS Stock No.:
- 480-013
- Distrelec Article No.:
- 304-49-212
- Mfr. Part No.:
- 1-1814655-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | SIP | |
| Number of Contacts | 20 | |
| Pitch | 750μm | |
| Contact Plating | Gold over Tin | |
| Row Pitch | 750μm | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 260°C | |
| Series | RAYCHEM SFR | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type SIP | ||
Number of Contacts 20 | ||
Pitch 750μm | ||
Contact Plating Gold over Tin | ||
Row Pitch 750μm | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 260°C | ||
Series RAYCHEM SFR | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CH
The TE Connectivity SIP IC Socket 20 SSR Sn/Au 0.75 RoHS is designed to provide a reliable connection for surface-mounted integrated circuits. With its high-performance materials, this product guarantees enhanced durability and environmental sustainability, aligning with current compliance standards. The low halogen content ensures minimal environmental impact while facilitating ease of use in various applications. This socket not only meets regulatory requirements but also offers exceptional solder process capability, making it the ideal choice for modern electronic assembly processes. Furthermore, the innovative design ensures excellent thermal management, catering to advanced electronic applications which demand efficiency and reliability.
Constructed with environmentally conscious materials to support sustainability
Features reflow solder capability, enabling integration into automated assembly lines
Low halogen composition enhances environmental safety during usage
Designed for compatibility with a variety of socket configurations
Offers high thermal performance, suitable for demanding electronic applications
Complies with stringent EU directives, ensuring high quality and safety standards
Supported by comprehensive compliance documentation for peace of mind
Related links
- TE Connectivity 2.54 mm Pitch 9 Way Through Hole SIP Socket IC Socket
- TE Connectivity Bag Through Hole IC Socket
- TE Connectivity 14 Way DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Through Hole Transistor IC Socket
- TE Connectivity RAYCHEM Series Cable 0.75 mm² Red Sheath Polymer
- TE Connectivity C-Lite Multicore Industrial Cable 0.75 mm² 50m, Black Low Smoke Zero Halogen
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 2.54 mm Pitch 6 Way Through Hole SIP Socket IC Socket
