Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- RS Stock No.:
- 180-7717
- Mfr. Part No.:
- WPLCC084-ST1RC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 350 more to save €26.95
View bulk pricing optionsSubtotal (1 tube of 14 units)*
€51.38
(exc. VAT)
€63.14
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 336 | €3.67 | €51.38 | - |
| 350 - 1036 | €3.593 | €50.30 | €26.95 |
| 1050 - 2786 | €3.524 | €49.34 | €153.30 |
| 2800 - 5586 | €3.45 | €48.30 | €616.00 |
| 5600 + | €3.376 | €47.26 | €1,646.40 |
*price indicative
- RS Stock No.:
- 180-7717
- Mfr. Part No.:
- WPLCC084-ST1RC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| IC Socket Type | PLCC Socket | |
| Product Type | PLCC Socket | |
| Current | 1A | |
| Number of Contacts | 84 | |
| Voltage | 100V ac, 150V ac | |
| Pitch | 1.27mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Copper | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass Reinforced Polyphenylene Sulphide | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
IC Socket Type PLCC Socket | ||
Product Type PLCC Socket | ||
Current 1A | ||
Number of Contacts 84 | ||
Voltage 100V ac, 150V ac | ||
Pitch 1.27mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Copper | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Fibreglass Reinforced Polyphenylene Sulphide | ||
- COO (Country of Origin):
- TW

SMT PLCC Sockets
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005)
Low profile design, only 4.5mm high
Window for solder joint inspection
Standoffs for easy PCB cleaning
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles
IC Sockets-PLCC Adaptics Sockets
(mΩ)
Note
* Rectangular Socket
Related links
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 28 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 84 Way Surface Mount Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 32 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC IC Socket
