TE Connectivity Box & Tray Through Hole Prototyping Cover
- RS Stock No.:
- 272-2161
- Mfr. Part No.:
- 2-2351050-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-2161
- Mfr. Part No.:
- 2-2351050-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | Box & Tray | |
| Product Type | Cover | |
| IC Socket Type | Prototyping Socket | |
| Orientation | Rectangular | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 100°C | |
| Series | 1-23510 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type Box & Tray | ||
Product Type Cover | ||
IC Socket Type Prototyping Socket | ||
Orientation Rectangular | ||
Contact Material Nickel | ||
Minimum Operating Temperature -40°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 100°C | ||
Series 1-23510 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity IC socket hardware bolster assembly and it is made up of stainless steel that has polycarbonate film plus acrylic adhesive layer insulator material.
RoHS compliant
ELV compliant
Related links
- TE Connectivity Through Hole Box & Tray Prototyping Cover
- TE Connectivity Through Hole Box & Tray Prototyping Prototyping Socket
- TE Connectivity Through Hole IC Socket
- TE Connectivity Through Hole Slide Switch 4PDT (On)-(On) 3A Slide
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 7529 Way SMT Box & Tray LGA 7529 IC Socket
- TE Connectivity Through Hole Slide Switch 4P4T (On)-(On)-(On) 3A Slide
