TE Connectivity Through Hole Slide Switch 4P4T (On)-(On)-(On) 3A Nylon
- RS Stock No.:
- 469-219
- Distrelec Article No.:
- 304-61-188
- Mfr. Part No.:
- 1825204-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-219
- Distrelec Article No.:
- 304-61-188
- Mfr. Part No.:
- 1825204-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 4P4T | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On)-(On) | |
| Switch Contact Current | 3A | |
| Terminal Type | PC | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | 4P4T | |
| Length | 26.67mm | |
| Width | 9.35mm | |
| Standards/Approvals | UL 94V-0 | |
| Series | Alcoswitch MSSA | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 265°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 4P4T | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On)-(On) | ||
Switch Contact Current 3A | ||
Terminal Type PC | ||
Contact AC Voltage 125V ac | ||
Switch Configuration 4P4T | ||
Length 26.67mm | ||
Width 9.35mm | ||
Standards/Approvals UL 94V-0 | ||
Series Alcoswitch MSSA | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 265°C | ||
- COO (Country of Origin):
- US
The TE Connectivity High-performance slide switch exemplifies precision in design, featuring a four-pole, four-throw configuration perfect for diverse applications. Engineered for reliability, it boasts a vertical mounting angle and is crafted from durable copper alloy, ensuring longevity and optimal performance. The single actuator design offers smooth operation across four distinct positions, catering to intricate switching needs. With its robust construction and exceptional functionality, this switch is a trusted choice for both professional and industrial environments.
Designed for seamless integration in instrumentation applications
Sporting a user-friendly actuator style, this product promotes ease of use
The switch provides reliable connectivity with standard terminal configurations
Incorporates effective PCB mount retention systems for enhanced stability
Suitable for wave soldering processes, making installation efficient
Fulfills stringent compliance standards, ensuring consistency in quality
Offers versatility with a compact design, fitting well in confined spaces
Related links
- TE Connectivity Through Hole Slide Switch 4PDT (On)-(On) 3A Nylon
- TE Connectivity Through Hole Slide Switch DPDT (On)-(On) 3A Nylon
- C & K Through Hole Slide Switch 4P4T On-On 400mA
- TE Connectivity Through Hole Slide Switch 4PDT On-On 400mA Nylon
- TE Connectivity Through Hole Slide Switch 6PDT On-On 400mA Nylon
- TE Connectivity Through Hole Slide Switch SPDT (On)-None-(On) 300mA
- TE Connectivity Through Hole Slide Switch 4P3T On-On-On 300mA POM
- TE Connectivity Through Hole Slide Switch SPDT Slide 300mA POM
