Phoenix Contact 4-Way Circular Connector Adapter Female, 1 Row
- RS Stock No.:
- 496-367
- Mfr. Part No.:
- 1414708
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-367
- Mfr. Part No.:
- 1414708
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector Adapter | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 690V | |
| Orientation | T | |
| Contact Plating | Silver | |
| Series | QPD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Circular Connector Adapter | ||
Number of Rows 1 | ||
Current 17.5A | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 690V | ||
Orientation T | ||
Contact Plating Silver | ||
Series QPD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact T distributor is engineered to enhance connectivity while ensuring time efficiency in various installations. Designed meticulously with a robust housing, it provides exceptional protection against environmental factors, making it suitable for harsh industrial applications. Utilizing an innovative IDC connection method, this distributor supports a wide range of cable diameters and specifications, ensuring versatile integration into existing systems. The incorporation of QUICKON technology offers significant time savings during installation, making it ideal for projects where speed is of the essence. Moreover, this distributor is not only compact and flexible, but also capable of efficiently branching master cables, contributing to streamlined electrical distributions across a wide variety of settings.
Advanced mechanical coding protects against misconnection
Highly durable with an IP68/IP69K rating for water and dust resistance
Allows for a maximum of 10 insertion and withdrawal cycles for enhanced longevity
Touch-proof design ensures safety during installation and operation
Flexible configuration accommodates various cable diameters
Optimized dimensions facilitate easy integration into control cabinets
Lightweight yet robust materials support efficient handling and installation
Related links
- Phoenix Contact 4-Way Circular Connector Adapter Female for Cable, 1 Row
- Phoenix Contact 4-Way Circular Connector Adapter Female for Free Hanging, 1 Row
- Phoenix Contact 4-Way Circular Connector Adapter Male for Through Hole, 1 Row
- Phoenix Contact 5-Way Circular Connector Adapter Female for Free Hanging, 1 Row
- Phoenix Contact 5-Way Circular Connector Adapter Female for Cable 1 Row
- Phoenix Contact 3-Way Circular Connector Adapter Female for Free Hanging, 1 Row
- Phoenix Contact 3-Way Circular Connector Adapter Female for Cable 1 Row
- Phoenix Contact T Circular Connector Adapter 4 4
