Amphenol Limited 64-Way Receptacle Female for Cable, 2 Row
- RS Stock No.:
- 816-299
- Mfr. Part No.:
- 71600-306LF
- Manufacturer:
- Amphenol Limited
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-299
- Mfr. Part No.:
- 71600-306LF
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 64 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | 71600 | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Standards/Approvals | GS-22-008 | |
| Housing Material | Thermoplastic Glass Filled | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 64 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series 71600 | ||
Termination Type IDC | ||
Contact Gender Female | ||
Standards/Approvals GS-22-008 | ||
Housing Material Thermoplastic Glass Filled | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
The Amphenol Limited connector provides reliable connectivity solutions suitable for a variety of applications. This product is designed with precision to ensure optimal performance in demanding environments.
Compact design enhances space efficiency in installations
Robust construction ensures durability and longevity
High-quality materials promote superior electrical performance
Versatile applicability across multiple industries for wide-ranging use
Related links
- Amphenol Limited 64-Way Receptacle Female for Cable, 2 Row
- Amphenol Communications Solutions 64-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 20-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 4-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 50-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- Amphenol ICC 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 26-Way IDC Connector Female for Cable, 2 Row
