3M 34-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 121-0438
- Mfr. Part No.:
- 4634-6001
- Manufacturer:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-0438
- Mfr. Part No.:
- 4634-6001
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 34 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | 4600 | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 105.0°C | |
Housing Material | PBT | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series 4600 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Housing Material PBT | ||
Contact Material Copper | ||
Related links
- 3M 34-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 34-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 34-Way Connector Socket for Wire Mount, 2-Row
- 3M 34-Way Connector Plug for Cable Mount, 2-Row
- 3M 34-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 16-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 20-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 30-Way IDC Connector Plug for Cable Mount, 2-Row