Login / Register to access your benefits
Recently searched

    Amphenol Communications Solutions 4-Way IDC Connector Socket for Cable Mount, 2-Row

    Bulk discount available

    Subtotal (1 tube of 50 units)*

    €31.70

    (exc. VAT)

    €39.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 5,350 unit(s) shipping from 23 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Tube*
    50 - 200€0.634€31.70
    250 - 450€0.549€27.45
    500 - 950€0.519€25.95
    1000 - 2450€0.432€21.60
    2500 +€0.389€19.45

    *price indicative

    RS Stock No.:
    137-0825
    Mfr. Part No.:
    71600-104LF
    Manufacturer:
    Amphenol Communications Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Communications Solutions

    Number of Contacts

    4

    Number of Rows

    2

    Gender

    Female

    Pitch

    2.54mm

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Termination Method

    IDC

    Current Rating

    1A

    Contact Plating

    Gold

    Series

    Quickie

    Minimum Operating Temperature

    -65.0°C

    Maximum Operating Temperature

    105.0°C

    Voltage Rating

    1.0 kV ac

    Housing Material

    Glass Filled Thermoplastic

    Contact Material

    Phosphor Bronze

    Related links