Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 771-0066
- Distrelec Article No.:
- 304-23-981
- Mfr. Part No.:
- 71918-110LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 5 units)*
€7.36
(exc. VAT)
€9.055
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.472 | €7.36 |
| 50 - 245 | €1.184 | €5.92 |
| 250 - 495 | €1.03 | €5.15 |
| 500 - 1245 | €0.924 | €4.62 |
| 1250 + | €0.818 | €4.09 |
*price indicative
- RS Stock No.:
- 771-0066
- Distrelec Article No.:
- 304-23-981
- Mfr. Part No.:
- 71918-110LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
Amphenol FCI Quickie 2.54 mm PCB Ejector Header Connectors
Quickie series 2.54 mm ejector header connectors that mate with the Quickie IDC receptacle connectors. These Quickie ejector headers have four wall shrouding which provides protection the unmated pins. The shrouded housing also incorporates dual polarization slots and keying features for accurate alignment and to prevent mismating. The side latches enable the header to be locked securely to the mating connectors and allow easy ejection. The latches also minimize space on the PCB and enable high density mounting. The contacts of these Quickie series 2.54 mm ejector headers are duplex plated guarantees a performance of 100 mating cycles. The housings are made of high temperature thermoplastic and are able to withstand the wave solder process. These Quickie series 2.54 mm ejector header connectors are available as right angle or vertical mounting and with a standard or low profile latch design.;Part numbers 71918-1XXXX and 71922-1XXXX have standard latches and mate with 71600-0XXXX IDC receptacles
Part numbers 71918-2XXXX and 71922-2XXXX have low profile latches and mate with 71600-1XXXX IDC receptacles
Features and Benefits
• Four wall shrouding for contact protection
• Dual polarization slots and keying to prevent mismating
• Side latches for easy, secure mating and ejection
• Duplex plating contacts guarantee a performance of 100 mating cycles
• High temperature thermoplastic housings
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
2.54mm Amphenol FCI Quickie Interconnection System
Note
Mates with Quickie IDC Receptacles, see stock number 673-7682 typical.
Related links
- Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
