Wurth Elektronik 18-Way IDC Connector for Cable Mount, 2-Row
- RS Stock No.:
- 162-2288
- Mfr. Part No.:
- 690157001872
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €1.74 |
10 - 24 | €1.49 |
25 - 49 | €1.39 |
50 - 99 | €1.32 |
100 + | €1.25 |
*price indicative
- RS Stock No.:
- 162-2288
- Mfr. Part No.:
- 690157001872
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Pitch | 1.27 mm, 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Tin over Nickel | |
Series | WR-MM | |
Voltage Rating | 500.0 V ac | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 1.27 mm, 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Tin over Nickel | ||
Series WR-MM | ||
Voltage Rating 500.0 V ac | ||
Contact Material Phosphor Bronze | ||
Related links
- Wurth Elektronik 18-Way IDC Connector for Cable Mount, 2-Row
- Wurth Elektronik 18-Way IDC Connector Plug for Cable Mount, 2-Row
- Molex 18-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 18-Way IDC Connector Plug for Cable Mount, 2-Row
- Amphenol Communications Solutions 18-Way IDC Connector Receptacle for Surface Mount, 2-Row
- Wurth Elektronik 24-Way IDC Connector for Cable Mount, 2-Row
- Wurth Elektronik 14-Way IDC Connector for Cable Mount, 2-Row
- Wurth Elektronik 26-Way IDC Connector for Cable Mount, 2-Row