Wurth Elektronik 18-Way IDC Connector for Cable Mount, 2-Row
- RS Stock No.:
- 162-1845
- Mfr. Part No.:
- 690157001872
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 22 units)**
€34.85
(exc. VAT)
€42.86
(inc. VAT)
44 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
22 - 88 | €1.584 | €34.848 |
110 - 198 | €1.283 | €28.226 |
220 - 308 | €1.218 | €26.796 |
330 - 418 | €1.179 | €25.938 |
440 + | €1.12 | €24.64 |
**price indicative
- RS Stock No.:
- 162-1845
- Mfr. Part No.:
- 690157001872
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Pitch | 1.27 mm, 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Tin over Nickel | |
Series | WR-MM | |
Voltage Rating | 500.0 V ac | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 1.27 mm, 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Tin over Nickel | ||
Series WR-MM | ||
Voltage Rating 500.0 V ac | ||
Contact Material Phosphor Bronze | ||
Related links
- Wurth Elektronik 18-Way IDC Connector for Cable Mount, 2-Row
- Wurth Elektronik 18-Way IDC Connector Plug for Cable Mount, 2-Row
- Molex 18-Way IDC Connector Socket for Through Hole Mount, 2-Row
- Molex 18-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 18-Way IDC Connector Plug for Cable Mount, 2-Row
- Amphenol Communications Solutions 18-Way IDC Connector Receptacle...
- Wurth Elektronik 24-Way IDC Connector for Cable Mount, 2-Row
- Wurth Elektronik 14-Way IDC Connector for Cable Mount, 2-Row