TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 tray of 63 units)*

€68.544

(exc. VAT)

€84.294

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 693 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
63 +€1.088€68.54

*price indicative

RS Stock No.:
163-9964
Mfr. Part No.:
2-215882-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polyethylene Terephthalate

COO (Country of Origin):
IT

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors


A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.

These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Related links