TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row

Image representative of range

Subtotal (1 box of 1500 units)*

€1,551.00

(exc. VAT)

€1,908.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +€1.034€1,551.00

*price indicative

RS Stock No.:
189-5777
Mfr. Part No.:
2-215915-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-65°C

Series

AMP-LATCH

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

RoHS Status: Not Applicable

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors


A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.

These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Related links