TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row

Image representative of range

Subtotal (1 unit)*

€1.80

(exc. VAT)

€2.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,384 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.80

*price indicative

RS Stock No.:
909-7214
Distrelec Article No.:
303-32-613
Mfr. Part No.:
2-215915-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

500.0 V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

IDC

Series

AMP-LATCH

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors


A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.

These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

Related links