- RS Stock No.:
- 196-9787
- Mfr. Part No.:
- EHF-125-01-F-D-SM
- Manufacturer:
- Samtec
12 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 12)
€6.809
(exc. VAT)
€8.375
(inc. VAT)
Units | Per unit | Per Tube* |
12 - 48 | €6.809 | €81.708 |
60 - 108 | €6.517 | €78.204 |
120 - 228 | €5.89 | €70.68 |
240 + | €5.107 | €61.284 |
*price indicative |
- RS Stock No.:
- 196-9787
- Mfr. Part No.:
- EHF-125-01-F-D-SM
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec EHF-125-01-F-D-SM is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.
Insulator material: black liquid crystal polymer
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Surface Mount |