- RS Stock No.:
- 196-9795
- Mfr. Part No.:
- EHT-125-01-F-D
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each (In a Tube of 8)
€9.628
(exc. VAT)
€11.842
(inc. VAT)
Units | Per unit | Per Tube* |
8 - 32 | €9.628 | €77.024 |
40 - 72 | €9.214 | €73.712 |
80 - 152 | €8.329 | €66.632 |
160 + | €7.221 | €57.768 |
*price indicative |
- RS Stock No.:
- 196-9795
- Mfr. Part No.:
- EHT-125-01-F-D
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec EHT-125-01-F-D is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.
Insulator material: black liquid crystal polymer
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2mm |
Mounting Type | Through Hole |