Samtec 40-Way PCB Header Plug for Through Hole Mount, 2-Row
- RS Stock No.:
- 197-0027
- Mfr. Part No.:
- EHT-120-01-F-D
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 tube of 10 units)*
€100.47
(exc. VAT)
€123.58
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
10 - 40 | €10.047 | €100.47 |
50 - 90 | €9.624 | €96.24 |
100 - 190 | €8.691 | €86.91 |
200 + | €7.535 | €75.35 |
*price indicative
- RS Stock No.:
- 197-0027
- Mfr. Part No.:
- EHT-120-01-F-D
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Number of Contacts | 40 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2mm | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Related links
- Samtec 40-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec EHT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec 30-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 20-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 10-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 50-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec EHT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec EHT Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded