Samtec 30-Way PCB Header Plug for Through Hole Mount, 2-Row
- RS Stock No.:
- 197-0109
- Mfr. Part No.:
- EHT-115-01-F-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €8.87 |
*price indicative
- RS Stock No.:
- 197-0109
- Mfr. Part No.:
- EHT-115-01-F-D
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Number of Contacts | 30 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2mm | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Related links
- Samtec 30-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 30-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec 50-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 10-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 20-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 40-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec LS2 Series Right Angle PCB Header 2.0mm Pitch Shrouded
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination