Omron 14-Way Connector for Through Hole Mount, 1-Row
- RS Stock No.:
- 202-6924
- Mfr. Part No.:
- XG4A-1431
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.94 |
| 5 - 9 | €1.84 |
| 10 - 19 | €1.74 |
| 20 - 49 | €1.67 |
| 50 + | €1.58 |
*price indicative
- RS Stock No.:
- 202-6924
- Mfr. Part No.:
- XG4A-1431
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Series | XG4A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Series XG4A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors comes with long locks and straight DIP terminals.
Improves reliability
Conforms to MIL standards
RoHS compliant
Conforms to MIL standards
RoHS compliant
Related links
- Omron 26-Way Connector for Through Hole Mount, 1-Row
- Omron 10-Way Connector for Through Hole Mount, 1-Row
- ERNI 14-Way IDC Connector Plug for Cable Mount, 1-Row
- Omron 64-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 40-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 34-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 10-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 20-Way Connector Plug for Through Hole Mount, 2-Row
