Omron 64-Way Connector Plug for Through Hole Mount, 2-Row
- RS Stock No.:
- 202-6900
- Mfr. Part No.:
- XG4A-6431
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.54 |
5 - 9 | €5.27 |
10 - 19 | €5.01 |
20 - 49 | €4.76 |
50 + | €4.51 |
*price indicative
- RS Stock No.:
- 202-6900
- Mfr. Part No.:
- XG4A-6431
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Contacts | 64 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 22.86mm | |
Mounting Type | Through Hole | |
Current Rating | 3A | |
Contact Plating | Gold over Nickel | |
Series | XG4A | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 22.86mm | ||
Mounting Type Through Hole | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series XG4A | ||
Related links
- Omron 64-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 30-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 40-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 10-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 16-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 50-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 20-Way Connector Plug for Through Hole Mount, 2-Row
- Omron 34-Way Connector Plug for Through Hole Mount, 2-Row